Board mount DC-DC converter module featuring a hybrid SIP package. Delivers dual regulated outputs with 3.3V and 5V voltages, each capable of 1.2A maximum output current. Operates with a wide input voltage range from 8V to 16V, nominal 12V, and boasts 85% efficiency. Designed for through-hole mounting, this module offers a compact footprint with dimensions of 48.5mm length, 12.7mm width, and 0.67inch height. Features include a maximum power dissipation of 6W and a switching frequency up to 300kHz. This RoHS compliant component is suitable for operation between -20°C and 85°C.
Rohm BP5450 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Efficiency | 85% |
| Height | 0.67inch |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 3.43V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5450 |
| Switching Frequency-Max | 300kHz |
| Topology | Boost |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.