The BP5512A DC/DC converter from Rohm operates between -20°C and 65°C. It has a single output and a single function. The device is available in a 4-pin package with a width of 17.2mm and a length of 28.2mm. The input voltage range is 4.5V to 6.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 17.2 |
| Length | 28.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |