Rohm BP5710-1 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Supply Voltage | 162V |
| Min Supply Voltage | 120V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 350mA |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5710-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.