Rohm BP5722A12 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 32.5(Max) |
| Package Width (mm) | 9.3(Max) |
| Seated Plane Height (mm) | 21.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Minimum Supply Voltage | 8.8V |
| Maximum Supply Voltage | 20V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BP5722A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.