
The BP5725 DC/DC converter from Rohm is a board mount device with a maximum output current of 500mA and a maximum output power of 6W. It operates within a temperature range of -25°C to 80°C and is compliant with RoHS regulations. The converter has a high efficiency of 77% and is available in a bulk packaging with 150 units per package.
Rohm BP5725 technical specifications.
| Package/Case | SIP |
| Efficiency | 77% |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Max Supply Voltage (AC) | 286V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
