
The Rohm BP5726-15 is a DC/DC converter with a single output of 15V and a maximum output current of 800mA. It has a maximum power dissipation of 12W and is designed for through hole mounting. The converter operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Rohm BP5726-15 technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Height | 1.07inch |
| Length | 0.89inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 12W |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 170V |
| Max Supply Voltage (DC) | 390V |
| Min Supply Voltage (DC) | 240V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5726-15 |
| Voltage - Output 1 | 15V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5726-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
