This is a single-function DC/DC converter with a nominal supply voltage of 15V and an operating temperature range of -25 to 25°C. It has a 4-pin SIP package and is designed for board mounting. The input voltage range is 8.9 to 20V. The converter has a single output and is manufactured by Rohm.
Rohm BP5728 technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 9.9 |
| Length | 18.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BP5728 to view detailed technical specifications.
No datasheet is available for this part.