Rohm BP5801 technical specifications.
| Package/Case | SIP |
| Interface | PWM, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Surface Mount |
| Output Configuration | Low Side |
| Output Current | 400mA |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.