The BP5807 is a bipolar power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is available in a SIP package and is mounted through a hole. The IC has an output current of 600mA and is compliant with RoHS. It is packaged in a tray with 100 units per package.
Rohm BP5807 technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Current | 600mA |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.