Rohm BP5841-1 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 170V |
| Output Current per Channel | 150mA |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.