Rohm BP5842A technical specifications.
| Package/Case | SIP |
| High Level Output Current | 960mA |
| Lead Free | Lead Free |
| Low Level Output Current | 700mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 170V |
| Output Current per Channel | 960mA |
| Output Voltage | 4V |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5842A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
