Rohm BP5843 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.