The BP5844 is an 8-pin single in line package through hole LED driver from Rohm. It operates over a temperature range of -20 to 80°C and has a maximum operating supply voltage of 170V. The device is suitable for use in applications requiring a 2.5 to 12V output. It is a through hole mounted component with a plastic package.
Rohm BP5844 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 33.5(Max) |
| Package Width (mm) | 15.1(Max) |
| Seated Plane Height (mm) | 24.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Segments | 3 |
| Output Voltage | 2.5 to 12V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 170V |
| Min Operating Supply Voltage | 113V |
| Typical Operating Supply Voltage | 141V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BP5844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.