Rohm BP5875 technical specifications.
| Package/Case | Module |
| Dimming | Analog |
| Height | 0.76inch |
| Lead Free | Lead Free |
| Length | 5.12inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 27W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Voltage | 91.2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP |
| Termination | Connector |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5875 to view detailed technical specifications.
No datasheet is available for this part.