The BR24A16F-WLBH2 is an industrial-grade EEPROM IC with 2048 words of memory and a serial interface. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a SOP-8 format, measuring 4.4mm in width and 5mm in length. It features a single function and a dual terminal position.
Rohm BR24A16F-WLBH2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24A16F-WLBH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.