Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ROHM

BR24C04-10TU-1.8

Datasheet
EEPROM, 4KX1, Serial, CMOS, PDSO8, TSSOP-8
Rohm

BR24C04-10TU-1.8

EEPROM, 4KX1, Serial, CMOS, PDSO8, TSSOP-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. EEPROM

Frequency100kHz
PackageTSSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Rohm BR24C04-10TU-1.8 technical specifications.

General

Access Time
4500ns
Access Time-Max
4500ns
Package/Case
TSSOP
Contact Plating
Copper, Tin
Density
4Kb
Interface
I2C, Serial, 2-Wire
Max Frequency
100kHz
Max Operating Temperature
85°C
Max Supply Voltage
5.5V
Memory Size
4Kb
Memory Type
EEPROM,
Min Operating Temperature
-40°C
Min Supply Voltage
1.8V
Mount
Surface Mount
Operating Supply Voltage
5V
Organization
512 x 8
Package Quantity
3000
Packaging
Tape and Reel
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Rohm BR24C04-10TU-1.8 Datasheet

Download the complete datasheet for Rohm BR24C04-10TU-1.8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com