The BR24G128-3A is an industrial-grade EEPROM IC with a single function and 16384 words of memory. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.7V and 5.5V. The device has a maximum supply current of 2.5 μA and a standby current of 0.2 nA. It is available in a DIP-8 package.
Rohm BR24G128-3A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0025 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G128-3A to view detailed technical specifications.
No datasheet is available for this part.