
This 256Kb I2C EEPROM operates at frequencies up to 1MHz and is supplied between 1.7V and 5.5V. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a lead-free SOP package and is compliant with RoHS regulations.
Rohm BR24G256FJ-3AGTE2 technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24G256FJ-3AGTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
