Rohm BR24L01AF-W technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L01AF-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.