
1Kb Serial EEPROM memory IC, organized as 128 x 8 bits, featuring an I2C, 2-Wire serial interface with a maximum frequency of 400kHz. This CMOS component offers a wide operating supply voltage range from 1.8V to 5.5V, with a maximum access time of 900ns and a maximum write cycle time of 5ms. Packaged in an 8-pin SOP (PDSO8) for surface mounting, it boasts copper and tin contact plating and is RoHS compliant.
Rohm BR24L01AF-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L01AF-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
