
1Kb Serial EEPROM memory, organized as 128 x 8 bits, featuring an I2C interface. This CMOS semiconductor IC operates with a maximum frequency of 400kHz and a maximum access time of 900ns. It supports a supply voltage range from 1.8V to 5.5V and is housed in an SSOP package for surface mounting. The component is RoHS compliant and offers write protection.
Rohm BR24L01AFV-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SSOP |
| Contact Plating | Tin |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L01AFV-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
