
8Kb Serial EEPROM memory, 1KX8 organization, featuring I2C and 2-Wire interface. Operates with a supply voltage range of 1.8V to 5.5V, offering a maximum frequency of 100kHz and access times as low as 900ns. This surface mount component is housed in an SOP package with copper and tin plating, designed for operation between -40°C and 85°C. It includes write protection and is RoHS compliant.
Rohm BR24L08F-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L08F-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
