
16Kb Serial EEPROM memory, organized as 256 x 8, featuring an I2C 2-wire interface. Operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 400kHz. This surface mount component, housed in an SOIC package with copper and tin plating, offers a maximum access time of 900ns and includes write protection. Operating temperature range is -40°C to 85°C.
Rohm BR24L16FJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L16FJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
