The BR24S16NUX-WTR is a 16Kb EEPROM memory device with I2C and serial interfaces, featuring a maximum access time of 900ns. It operates within a supply voltage range of 1.7V to 5.5V and is mounted in a surface mount configuration. The device is packaged in a HVSON package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Rohm BR24S16NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S16NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.