The BR24S32NUX-WTR is a 32Kb EEPROM from Rohm, featuring an access time-max of 900ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device is mounted via surface mount and is packaged in a RoHS compliant VSON-8 package, available in quantities of 4000. It is compliant with RoHS regulations.
Rohm BR24S32NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Copper, Tin |
| Density | 32Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S32NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.