The BR24T16-W is an industrial-grade EEPROM IC with 2048 words of memory, operating over a supply voltage range of 1.6 to 5.5V. It features a low standby current of 0.000002A and a maximum clock frequency of 0.4MHz. The device is packaged in a DIP8 format, measuring 7.62mm in width and 9.3mm in length, with a temperature grade of industrial and a maximum operating temperature of 85°C.
Rohm BR24T16-W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24T16-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.