Rohm BR25010N-10SU-1.8 technical specifications.
| Access Time | 800ns |
| Access Time-Max | 800ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 1Kb |
| Interface | SPI, Serial |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25010N-10SU-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
