Rohm BR25160-10TU-2.7 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Interface | SPI, Serial |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25160-10TU-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
