The BR25G640FVT-3GE2 is an industrial-grade EEPROM IC from Rohm, featuring a 5V supply voltage and a maximum clock frequency of 20MHz. It has a memory capacity of 8192 words and is available in an 8-pin TSSOP package. The device operates within a temperature range of -40 to 85 degrees Celsius and meets AEC-Q100 standards.
Rohm BR25G640FVT-3GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR25G640FVT-3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.