Rohm BR25L320-W technical specifications.
| Package/Case | DIP |
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L320-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.