
Rohm BR35H640FJ-WCE2 technical specifications.
| Package/Case | SOP |
| Density | 64Kb |
| Interface | I2C, SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR35H640FJ-WCE2 to view detailed technical specifications.
No datasheet is available for this part.
