The BR9016AF-W is a 16Kb serial EEPROM from Rohm, packaged in a SOP case with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Rohm BR9016AF-W technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR9016AF-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.