The BR93C66-WMN7TP is a 4Kb MICROWIRE EEPROM from Rohm, operating within a temperature range of -40°C to 105°C. It is powered by a 5V supply voltage, with a minimum operating voltage of 2.5V and a maximum of 5.5V. This device features an access time of 200ns and a maximum frequency of 2MHz. It is available in a SO-8 package, packaged on a tape and reel for easy handling.
Rohm BR93C66-WMN7TP technical specifications.
| Access Time | 200ns |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C66-WMN7TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.