
Serial EEPROM memory, 2Kb density, organized as 128 x 16 bits. Features MICROWIRE serial interface with a maximum access time of 200ns and operating frequency up to 500kHz. Operates from 1.8V to 5.5V supply voltage, with a maximum supply current of 4.5mA. Packaged in a lead-free SOP-8 (PDSO8) surface mount package with copper and tin plating. Supports write protection and operates within a temperature range of -40°C to 85°C.
Rohm BR93L56RF-WE2 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128 x 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93L56RF-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
