
This 4Kb SPI EEPROM features an access time of 70ns and operates at a maximum frequency of 5MHz. It is designed to withstand temperatures up to 85°C and is available in a TSSOP package for surface mount applications. The device is RoHS compliant and suitable for use in a variety of industrial and commercial applications.
Rohm BR95040-WDW6TP technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 4Kb |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR95040-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
