
The BR95160-WDW6TP is a 16Kb SPI EEPROM from Rohm, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum access time of 70ns and a maximum frequency of 5MHz. It is designed for surface mount applications and has a memory organization of 256 x 8 bits.
Rohm BR95160-WDW6TP technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR95160-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
