The BS2101F-E2 is an 8-channel half bridge based MOSFET driver from Rohm, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 15V. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 4.4mm in width and 5mm in length. The BS2101F-E2 is a single-function device, suitable for use in gate driver applications.
Rohm BS2101F-E2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BS2101F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.