The BSM120D12P2C005 is a 2-channel N-channel MOSFET module from Rohm, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 780W and is RoHS compliant. The module measures 21.1mm in height, 122mm in length, and 45.6mm in width, and is packaged in bulk with 12 units per package. It has a nominal Vgs of 2.7V and a threshold voltage of 2.7V.
Rohm BSM120D12P2C005 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 22V |
| Height | 21.1mm |
| Input Capacitance | 14nF |
| Length | 122mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780W |
| Mount | Screw |
| Nominal Vgs | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Width | 45.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BSM120D12P2C005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
