The BU13UA3WNVX-TL is a 1.3V linear voltage regulator from Rohm with a maximum output current of 300mA and a maximum power dissipation of 560mW. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN package. This regulator is RoHS compliant and suitable for surface mount applications.
Rohm BU13UA3WNVX-TL technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 370mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU13UA3WNVX-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.