The BU15TD3WG-TR is a single-output, positive LDO regulator with a nominal output voltage of 1.5V and a maximum output current of 200mA. It operates over a wide input voltage range of 1.7V to 6V and can handle a maximum power dissipation of 540mW. The device is packaged in a surface-mount SSOP package and is suitable for use in applications where a low dropout voltage is required. The BU15TD3WG-TR is RoHS compliant and has a power supply rejection ratio of 70dB.
Rohm BU15TD3WG-TR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 440mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU15TD3WG-TR to view detailed technical specifications.
No datasheet is available for this part.