Rohm BU1852GXW-E2 technical specifications.
| Package/Case | BGA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BU1852GXW |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU1852GXW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.