The BU18UA3WNVX-TL is a single-output linear voltage regulator from Rohm with a fixed output voltage of 1.8V and a maximum output current of 300mA. It is packaged in a DFN package and is RoHS compliant. The regulator operates over a temperature range of -40°C to 85°C and has a power supply rejection ratio of 70dB. It is designed for surface mount applications and is available in quantities of 5000 units per reel.
Rohm BU18UA3WNVX-TL technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU18UA3WNVX-TL to view detailed technical specifications.
No datasheet is available for this part.