The BU20UA3WNVX-TL is a single-output linear voltage regulator with a fixed output voltage of 2V and a maximum output current of 300mA. It has a dropout voltage of 250mV and a maximum power dissipation of 560mW. The regulator is packaged in a DFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Rohm BU20UA3WNVX-TL technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 370mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU20UA3WNVX-TL to view detailed technical specifications.
No datasheet is available for this part.