Rohm BU21009MUV-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU21009MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
