Rohm BU21010MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU21010MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
