
Rohm BU21023MUV-E2 technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin |
| Interface | SPI, Serial, 2-Wire, 4-WIRE, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU21023MUV-E2 to view detailed technical specifications.
No datasheet is available for this part.