The BU21078MUV-E2 is a 28-terminal quad power management IC from Rohm, designed for operation over a temperature range of -20 to 85°C. It features a quad configuration with a terminal position of QUAD and a JEDEC package code of S-XQCC-N28. The device is available in an HVQCCN package with dimensions of 5mm in width and length. It is suitable for use in applications with input voltages between 3 and 5.5V.
Rohm BU21078MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU21078MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.