The BU2374FV is a commercial extended temperature IC with a maximum operating temperature of 75 degrees Celsius. It has 14 terminals and a dual terminal position. The IC is available in a 14-pin SSOP package with a width of 4.4mm and a length of 5mm. It operates on a supply voltage between 3.15V and 3.45V, with a nominal voltage of 3.3V. The IC is designed for commercial extended temperature applications.
Rohm BU2374FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU2374FV to view detailed technical specifications.
No datasheet is available for this part.