Rohm BU2611A technical specifications.
| Package/Case | DIP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 130MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 4.8mA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2611A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
