Rohm BU26507GUL-E2 technical specifications.
| Dimming | I²C |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 42.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BU26507GUL |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU26507GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.